CC0603CRNPO0BN5R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,140
Unit Price: £0.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 8,344
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,974
Unit Price: £0.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,001
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,061
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.01110
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,183
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.03427
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.10033
Datasheet
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO0BN5R0

DigiKey Part Number
13-CC0603CRNPO0BN5R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603CRNPO0BN5R0
Description
CAP CER 5PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO0BN5R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00967£38.68
Manufacturers Standard Package
Unit Price without VAT:£0.00967
Unit Price with VAT:£0.01160