
CC0603CPNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN1R8TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN1R8CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01780 | £1.78 |
| 500 | £0.01282 | £6.41 |
| 1,000 | £0.01129 | £11.29 |
| 2,500 | £0.00969 | £24.23 |
| 5,000 | £0.00873 | £43.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00719 | £107.85 |
| 30,000 | £0.00663 | £198.90 |
| 45,000 | £0.00636 | £286.20 |
| 75,000 | £0.00605 | £453.75 |
| 105,000 | £0.00587 | £616.35 |
| 150,000 | £0.00570 | £855.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

