
CC0402ZRY5V7BB334 | |
|---|---|
DigiKey Part Number | 13-CC0402ZRY5V7BB334TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V7BB334CT-ND - Cut Tape (CT) 13-CC0402ZRY5V7BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V7BB334 |
Description | CAP CER 0.33UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V7BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02780 | £1.39 |
| 100 | £0.02390 | £2.39 |
| 500 | £0.01748 | £8.74 |
| 1,000 | £0.01551 | £15.51 |
| 2,500 | £0.01344 | £33.60 |
| 5,000 | £0.01219 | £60.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01063 | £106.30 |
| 20,000 | £0.00983 | £196.60 |
| 30,000 | £0.00943 | £282.90 |
| 50,000 | £0.00898 | £449.00 |
| 70,000 | £0.00872 | £610.40 |
| 100,000 | £0.00847 | £847.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

