


CC0402MRX5R5BB226 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX5R5BB226TR-ND - Tape & Reel (TR) 13-CC0402MRX5R5BB226CT-ND - Cut Tape (CT) 13-CC0402MRX5R5BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25600 | £2.56 |
| 50 | £0.19220 | £9.61 |
| 100 | £0.17270 | £17.27 |
| 500 | £0.13986 | £69.93 |
| 1,000 | £0.12970 | £129.70 |
| 2,500 | £0.11900 | £297.50 |
| 5,000 | £0.11254 | £562.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10212 | £1,021.20 |
| 20,000 | £0.09796 | £1,959.20 |
| 30,000 | £0.09587 | £2,876.10 |
| 50,000 | £0.09356 | £4,678.00 |
| 70,000 | £0.09220 | £6,454.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

