


CC0402KRX7R9BB241 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R9BB241TR-ND - Tape & Reel (TR) 13-CC0402KRX7R9BB241CT-ND - Cut Tape (CT) 13-CC0402KRX7R9BB241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB241 |
Description | CAP CER 240PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 50 | £0.01380 | £0.69 |
| 100 | £0.01180 | £1.18 |
| 500 | £0.00832 | £4.16 |
| 1,000 | £0.00725 | £7.25 |
| 2,500 | £0.00614 | £15.35 |
| 5,000 | £0.00548 | £27.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00470 | £47.00 |
| 20,000 | £0.00427 | £85.40 |
| 30,000 | £0.00406 | £121.80 |
| 50,000 | £0.00382 | £191.00 |
| 70,000 | £0.00368 | £257.60 |
| 100,000 | £0.00355 | £355.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

