


CC0402KRX6S6BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX6S6BB225TR-ND - Tape & Reel (TR) 13-CC0402KRX6S6BB225CT-ND - Cut Tape (CT) 13-CC0402KRX6S6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S6BB225 |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10000 | £1.00 |
| 50 | £0.07200 | £3.60 |
| 100 | £0.06330 | £6.33 |
| 500 | £0.04866 | £24.33 |
| 1,000 | £0.04416 | £44.16 |
| 2,500 | £0.03942 | £98.55 |
| 5,000 | £0.03656 | £182.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03258 | £325.80 |
| 20,000 | £0.03074 | £614.80 |
| 30,000 | £0.02982 | £894.60 |
| 50,000 | £0.02880 | £1,440.00 |
| 70,000 | £0.02820 | £1,974.00 |
| 100,000 | £0.02762 | £2,762.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

