0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S5BB474

DigiKey Part Number
13-CC0402KRX6S5BB474TR-ND - Tape & Reel (TR)
13-CC0402KRX6S5BB474CT-ND - Cut Tape (CT)
13-CC0402KRX6S5BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S5BB474
Description
CAP CER 0.47UF 6.3V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,677
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08800£0.88
50£0.06280£3.14
100£0.05510£5.51
500£0.04206£21.03
1,000£0.03805£38.05
2,500£0.03382£84.55
5,000£0.03128£156.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02780£278.00
20,000£0.02616£523.20
30,000£0.02533£759.90
50,000£0.02442£1,221.00
70,000£0.02389£1,672.30
100,000£0.02338£2,338.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200