


CC0402KRX5R9BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB224TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB224CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB224 |
Description | CAP CER 0.22UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06060 | £3.03 |
| 100 | £0.05310 | £5.31 |
| 500 | £0.04048 | £20.24 |
| 1,000 | £0.03658 | £36.58 |
| 2,500 | £0.03248 | £81.20 |
| 5,000 | £0.03001 | £150.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02665 | £266.50 |
| 20,000 | £0.02506 | £501.20 |
| 30,000 | £0.02426 | £727.80 |
| 50,000 | £0.02338 | £1,169.00 |
| 70,000 | £0.02286 | £1,600.20 |
| 100,000 | £0.02237 | £2,237.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

