


CC0402KRX5R9BB222 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB222TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB222CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB222 |
Description | CAP CER 2200PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R9BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01310 | £1.31 |
| 500 | £0.00932 | £4.66 |
| 1,000 | £0.00815 | £8.15 |
| 2,500 | £0.00693 | £17.32 |
| 5,000 | £0.00619 | £30.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00533 | £53.30 |
| 20,000 | £0.00485 | £97.00 |
| 30,000 | £0.00462 | £138.60 |
| 50,000 | £0.00436 | £218.00 |
| 70,000 | £0.00421 | £294.70 |
| 100,000 | £0.00406 | £406.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

