


CC0402KRX5R9BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB105TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB105CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB105 |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08780 | £4.39 |
| 100 | £0.07770 | £7.77 |
| 500 | £0.06036 | £30.18 |
| 1,000 | £0.05503 | £55.03 |
| 2,500 | £0.04941 | £123.53 |
| 5,000 | £0.04603 | £230.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04118 | £411.80 |
| 20,000 | £0.03900 | £780.00 |
| 30,000 | £0.03791 | £1,137.30 |
| 50,000 | £0.03670 | £1,835.00 |
| 70,000 | £0.03599 | £2,519.30 |
| 100,000 | £0.03531 | £3,531.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

