Direct



CC0402KRX5R8BB474 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R8BB474TR-ND - Tape & Reel (TR) 13-CC0402KRX5R8BB474CT-ND - Cut Tape (CT) 13-CC0402KRX5R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R8BB474 |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R8BB474 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A474KA5NNNC | Samsung Electro-Mechanics | 101,016 | 1276-1477-1-ND | £0.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04160 | £2.08 |
| 100 | £0.03620 | £3.62 |
| 500 | £0.02708 | £13.54 |
| 1,000 | £0.02425 | £24.25 |
| 2,500 | £0.02129 | £53.23 |
| 5,000 | £0.01950 | £97.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01803 | £180.30 |
| 20,000 | £0.01683 | £336.60 |
| 30,000 | £0.01622 | £486.60 |
| 50,000 | £0.01555 | £777.50 |
| 70,000 | £0.01516 | £1,061.20 |
| 100,000 | £0.01478 | £1,478.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


