


CC0402KRX5R5BB824 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R5BB824TR-ND - Tape & Reel (TR) 13-CC0402KRX5R5BB824CT-ND - Cut Tape (CT) 13-CC0402KRX5R5BB824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB824 |
Description | CAP CER 0.82UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02850 | £2.85 |
| 500 | £0.02106 | £10.53 |
| 1,000 | £0.01876 | £18.76 |
| 2,500 | £0.01634 | £40.85 |
| 5,000 | £0.01489 | £74.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01304 | £130.40 |
| 20,000 | £0.01211 | £242.20 |
| 30,000 | £0.01164 | £349.20 |
| 50,000 | £0.01112 | £556.00 |
| 70,000 | £0.01081 | £756.70 |
| 100,000 | £0.01052 | £1,052.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

