CC0402KPX7R9BB153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 10,501
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 792,563
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,336
Unit Price: £0.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 54,596
Unit Price: £0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01527
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.00689
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01620
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01092
Datasheet

Parametric Equivalent


TDK
In Stock: 51,522
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 69,193
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 199,817
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8,945
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,830
Unit Price: £0.07000
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R9BB153

DigiKey Part Number
13-CC0402KPX7R9BB153TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402KPX7R9BB153
Description
CAP CER 0.015UF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00761£380.50
Manufacturers Standard Package
Unit Price without VAT:£0.00761
Unit Price with VAT:£0.00913