CC0402KPX7R7BB562 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06001
Datasheet
5600 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R7BB562

DigiKey Part Number
13-CC0402KPX7R7BB562TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402KPX7R7BB562
Description
CAP CER 5600PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R7BB562 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00382£191.00
Manufacturers Standard Package
Unit Price without VAT:£0.00382
Unit Price with VAT:£0.00458