


CC0402KPX5R8BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R8BB225TR-ND - Tape & Reel (TR) 13-CC0402KPX5R8BB225CT-ND - Cut Tape (CT) 13-CC0402KPX5R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R8BB225 |
Description | CAP 0402 25V 2.2 UF X5R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04270 | £4.27 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02890 | £28.90 |
| 2,500 | £0.02549 | £63.72 |
| 5,000 | £0.02343 | £117.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.01830 | £732.00 |
| 80,000 | £0.01741 | £1,392.80 |
| 120,000 | £0.01696 | £2,035.20 |
| 200,000 | £0.01646 | £3,292.00 |
| 280,000 | £0.01617 | £4,527.60 |
| 400,000 | £0.01589 | £6,356.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

