


CC0402JRX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB333TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB333CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01680 | £1.68 |
| 500 | £0.01210 | £6.05 |
| 1,000 | £0.01064 | £10.64 |
| 2,500 | £0.00912 | £22.80 |
| 5,000 | £0.00820 | £41.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00709 | £70.90 |
| 20,000 | £0.00651 | £130.20 |
| 30,000 | £0.00621 | £186.30 |
| 50,000 | £0.00588 | £294.00 |
| 70,000 | £0.00569 | £398.30 |
| 100,000 | £0.00551 | £551.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

