


CC0402JRX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R8BB473TR-ND - Tape & Reel (TR) 13-CC0402JRX7R8BB473CT-ND - Cut Tape (CT) 13-CC0402JRX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB473 |
Description | CAP 0402 25V 47 NF X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01550 | £1.55 |
| 500 | £0.01108 | £5.54 |
| 1,000 | £0.00972 | £9.72 |
| 2,500 | £0.00831 | £20.77 |
| 5,000 | £0.00746 | £37.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00644 | £64.40 |
| 20,000 | £0.00589 | £117.80 |
| 30,000 | £0.00562 | £168.60 |
| 50,000 | £0.00532 | £266.00 |
| 70,000 | £0.00514 | £359.80 |
| 100,000 | £0.00497 | £497.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

