
CC0402JRNPO7BN271 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO7BN271TR-ND - Tape & Reel (TR) 13-CC0402JRNPO7BN271CT-ND - Cut Tape (CT) 13-CC0402JRNPO7BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO7BN271 |
Description | CAP CER 270PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO7BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02200 | £1.10 |
| 100 | £0.01900 | £1.90 |
| 500 | £0.01370 | £6.85 |
| 1,000 | £0.01209 | £12.09 |
| 2,500 | £0.01040 | £26.00 |
| 5,000 | £0.00938 | £46.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00814 | £81.40 |
| 20,000 | £0.00748 | £149.60 |
| 30,000 | £0.00715 | £214.50 |
| 50,000 | £0.00679 | £339.50 |
| 70,000 | £0.00658 | £460.60 |
| 100,000 | £0.00638 | £638.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

