
CC0402JRNPO0BN330 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO0BN330TR-ND - Tape & Reel (TR) 13-CC0402JRNPO0BN330CT-ND - Cut Tape (CT) 13-CC0402JRNPO0BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO0BN330 |
Description | CAP CER 33PF 100V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO0BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01440 | £1.44 |
| 500 | £0.01032 | £5.16 |
| 1,000 | £0.00905 | £9.05 |
| 2,500 | £0.00772 | £19.30 |
| 5,000 | £0.00691 | £34.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00596 | £59.60 |
| 20,000 | £0.00544 | £108.80 |
| 30,000 | £0.00519 | £155.70 |
| 50,000 | £0.00490 | £245.00 |
| 70,000 | £0.00473 | £331.10 |
| 100,000 | £0.00457 | £457.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

