Parametric Equivalent
Parametric Equivalent



CC0402JPX7R9BB391 | |
|---|---|
DigiKey Part Number | 13-CC0402JPX7R9BB391TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402JPX7R9BB391 |
Description | CAP CER 390PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPX7R9BB391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00468 | £234.00 |
| Unit Price without VAT: | £0.00468 |
|---|---|
| Unit Price with VAT: | £0.00562 |


