
CC0402JPNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN471TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN471CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 50 | £0.02300 | £1.15 |
| 100 | £0.01980 | £1.98 |
| 500 | £0.01432 | £7.16 |
| 1,000 | £0.01265 | £12.65 |
| 2,500 | £0.01089 | £27.23 |
| 5,000 | £0.00983 | £49.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00715 | £357.50 |
| 100,000 | £0.00671 | £671.00 |
| 150,000 | £0.00650 | £975.00 |
| 250,000 | £0.00626 | £1,565.00 |
| 350,000 | £0.00612 | £2,142.00 |
| 500,000 | £0.00598 | £2,990.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

