
CC0402GRNPO9BN111 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN111TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN111CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN111 |
Description | CAP CER 110PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04500 | £0.45 |
| 50 | £0.03120 | £1.56 |
| 100 | £0.02700 | £2.70 |
| 500 | £0.01988 | £9.94 |
| 1,000 | £0.01768 | £17.68 |
| 2,500 | £0.01538 | £38.45 |
| 5,000 | £0.01399 | £69.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01224 | £122.40 |
| 20,000 | £0.01134 | £226.80 |
| 30,000 | £0.01090 | £327.00 |
| 50,000 | £0.01040 | £520.00 |
| 70,000 | £0.01011 | £707.70 |
| 100,000 | £0.00984 | £984.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

