
CC0402DPNPO9BN7R5 | |
|---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN7R5TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN7R5CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN7R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN7R5 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01480 | £0.74 |
| 100 | £0.01260 | £1.26 |
| 500 | £0.00892 | £4.46 |
| 1,000 | £0.00780 | £7.80 |
| 2,500 | £0.00662 | £16.55 |
| 5,000 | £0.00591 | £29.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00415 | £207.50 |
| 100,000 | £0.00386 | £386.00 |
| 150,000 | £0.00371 | £556.50 |
| 250,000 | £0.00355 | £887.50 |
| 350,000 | £0.00346 | £1,211.00 |
| 500,000 | £0.00337 | £1,685.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

