
CC0402CRNPO9BN2R5 | |
|---|---|
DigiKey Part Number | 13-CC0402CRNPO9BN2R5TR-ND - Tape & Reel (TR) 13-CC0402CRNPO9BN2R5CT-ND - Cut Tape (CT) 13-CC0402CRNPO9BN2R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN2R5 |
Description | CAP CER 2.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN2R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 50 | £0.01460 | £0.73 |
| 100 | £0.01240 | £1.24 |
| 500 | £0.00876 | £4.38 |
| 1,000 | £0.00765 | £7.65 |
| 2,500 | £0.00650 | £16.25 |
| 5,000 | £0.00580 | £29.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00498 | £49.80 |
| 20,000 | £0.00453 | £90.60 |
| 30,000 | £0.00431 | £129.30 |
| 50,000 | £0.00406 | £203.00 |
| 70,000 | £0.00391 | £273.70 |
| 100,000 | £0.00377 | £377.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

