


CC0201MRX6S5BB105 | |
|---|---|
DigiKey Part Number | 13-CC0201MRX6S5BB105TR-ND - Tape & Reel (TR) 13-CC0201MRX6S5BB105CT-ND - Cut Tape (CT) 13-CC0201MRX6S5BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX6S5BB105 |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05340 | £2.67 |
| 100 | £0.04650 | £4.65 |
| 500 | £0.03522 | £17.61 |
| 1,000 | £0.03174 | £31.74 |
| 2,500 | £0.02808 | £70.20 |
| 5,000 | £0.02587 | £129.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02204 | £330.60 |
| 30,000 | £0.02077 | £623.10 |
| 45,000 | £0.02013 | £905.85 |
| 75,000 | £0.01943 | £1,457.25 |
| 105,000 | £0.01902 | £1,997.10 |
| 150,000 | £0.01862 | £2,793.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

