


CC0201KRX7R9BB181 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R9BB181TR-ND - Tape & Reel (TR) 13-CC0201KRX7R9BB181CT-ND - Cut Tape (CT) 13-CC0201KRX7R9BB181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB181 |
Description | CAP CER 180PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 50 | £0.01920 | £0.96 |
| 100 | £0.01630 | £1.63 |
| 500 | £0.01168 | £5.84 |
| 1,000 | £0.01028 | £10.28 |
| 2,500 | £0.00880 | £22.00 |
| 5,000 | £0.00790 | £39.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00648 | £97.20 |
| 30,000 | £0.00597 | £179.10 |
| 45,000 | £0.00572 | £257.40 |
| 75,000 | £0.00543 | £407.25 |
| 105,000 | £0.00527 | £553.35 |
| 150,000 | £0.00511 | £766.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

