


CC0201KRX7R7BB101 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R7BB101TR-ND - Tape & Reel (TR) 13-CC0201KRX7R7BB101CT-ND - Cut Tape (CT) 13-CC0201KRX7R7BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R7BB101 |
Description | CAP CER 100PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R7BB101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01280 | £0.64 |
| 100 | £0.01080 | £1.08 |
| 500 | £0.00760 | £3.80 |
| 1,000 | £0.00662 | £6.62 |
| 2,500 | £0.00560 | £14.00 |
| 5,000 | £0.00498 | £24.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00402 | £60.30 |
| 30,000 | £0.00367 | £110.10 |
| 45,000 | £0.00349 | £157.05 |
| 75,000 | £0.00330 | £247.50 |
| 105,000 | £0.00318 | £333.90 |
| 150,000 | £0.00307 | £460.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

