


CC0201KRX7R5BB472 | |
|---|---|
DigiKey Part Number | 311-1407-2-ND - Tape & Reel (TR) 311-1407-1-ND - Cut Tape (CT) 311-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R5BB472 |
Description | CAP CER 4700PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R5BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 50 | £0.01160 | £0.58 |
| 100 | £0.00980 | £0.98 |
| 500 | £0.00686 | £3.43 |
| 1,000 | £0.00597 | £5.97 |
| 2,500 | £0.00502 | £12.55 |
| 5,000 | £0.00446 | £22.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00359 | £53.85 |
| 30,000 | £0.00326 | £97.80 |
| 45,000 | £0.00310 | £139.50 |
| 75,000 | £0.00292 | £219.00 |
| 105,000 | £0.00282 | £296.10 |
| 150,000 | £0.00272 | £408.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

