


CC0201KRX7R5BB102 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R5BB102TR-ND - Tape & Reel (TR) 13-CC0201KRX7R5BB102CT-ND - Cut Tape (CT) 13-CC0201KRX7R5BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R5BB102 |
Description | CAP CER 1000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R5BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01700 | £0.17 |
| 50 | £0.01120 | £0.56 |
| 100 | £0.00930 | £0.93 |
| 500 | £0.00654 | £3.27 |
| 1,000 | £0.00567 | £5.67 |
| 2,500 | £0.00477 | £11.93 |
| 5,000 | £0.00423 | £21.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00339 | £50.85 |
| 30,000 | £0.00308 | £92.40 |
| 45,000 | £0.00293 | £131.85 |
| 75,000 | £0.00276 | £207.00 |
| 105,000 | £0.00266 | £279.30 |
| 150,000 | £0.00256 | £384.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

