


CC0201KRX6S4BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX6S4BB104TR-ND - Tape & Reel (TR) 13-CC0201KRX6S4BB104CT-ND - Cut Tape (CT) 13-CC0201KRX6S4BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX6S4BB104 |
Description | CAP CER 0.1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX6S4BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01530 | £1.53 |
| 500 | £0.01096 | £5.48 |
| 1,000 | £0.00963 | £9.63 |
| 2,500 | £0.00822 | £20.55 |
| 5,000 | £0.00738 | £36.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00604 | £90.60 |
| 30,000 | £0.00556 | £166.80 |
| 45,000 | £0.00531 | £238.95 |
| 75,000 | £0.00505 | £378.75 |
| 105,000 | £0.00489 | £513.45 |
| 150,000 | £0.00474 | £711.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

