
CC0201GRNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO9BN680TR-ND - Tape & Reel (TR) 13-CC0201GRNPO9BN680CT-ND - Cut Tape (CT) 13-CC0201GRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00790 | £0.79 |
| 500 | £0.00550 | £2.75 |
| 1,000 | £0.00476 | £4.76 |
| 2,500 | £0.00398 | £9.95 |
| 5,000 | £0.00351 | £17.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00280 | £42.00 |
| 30,000 | £0.00254 | £76.20 |
| 45,000 | £0.00240 | £108.00 |
| 75,000 | £0.00225 | £168.75 |
| 105,000 | £0.00217 | £227.85 |
| 150,000 | £0.00209 | £313.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

