
CC0201GRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0201GRNPO9BN270CT-ND - Cut Tape (CT) 13-CC0201GRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00790 | £0.79 |
| 500 | £0.00546 | £2.73 |
| 1,000 | £0.00471 | £4.71 |
| 2,500 | £0.00394 | £9.85 |
| 5,000 | £0.00348 | £17.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00278 | £41.70 |
| 30,000 | £0.00251 | £75.30 |
| 45,000 | £0.00238 | £107.10 |
| 75,000 | £0.00223 | £167.25 |
| 105,000 | £0.00215 | £225.75 |
| 150,000 | £0.00207 | £310.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

