
CC0201BRNPO8BNR75 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO8BNR75TR-ND - Tape & Reel (TR) 13-CC0201BRNPO8BNR75CT-ND - Cut Tape (CT) 13-CC0201BRNPO8BNR75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BNR75 |
Description | CAP CER 0.75PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BNR75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01600 | £0.80 |
| 100 | £0.01360 | £1.36 |
| 500 | £0.00966 | £4.83 |
| 1,000 | £0.00846 | £8.46 |
| 2,500 | £0.00720 | £18.00 |
| 5,000 | £0.00644 | £32.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00525 | £78.75 |
| 30,000 | £0.00481 | £144.30 |
| 45,000 | £0.00460 | £207.00 |
| 75,000 | £0.00436 | £327.00 |
| 105,000 | £0.00422 | £443.10 |
| 150,000 | £0.00408 | £612.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

