220 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX7R7BB221

DigiKey Part Number
13-CC0100KRX7R7BB221TR-ND - Tape & Reel (TR)
13-CC0100KRX7R7BB221CT-ND - Cut Tape (CT)
13-CC0100KRX7R7BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX7R7BB221
Description
CAP CER 220PF 16V X7R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,170
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02800£0.28
50£0.01920£0.96
100£0.01650£1.65
500£0.01184£5.92
1,000£0.01041£10.41
2,500£0.00891£22.27
5,000£0.00801£40.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00635£127.00
40,000£0.00587£234.80
60,000£0.00564£338.40
100,000£0.00537£537.00
140,000£0.00522£730.80
200,000£0.00507£1,014.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400