


CC0100KRX7R6BB391 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX7R6BB391TR-ND - Tape & Reel (TR) 13-CC0100KRX7R6BB391CT-ND - Cut Tape (CT) 13-CC0100KRX7R6BB391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX7R6BB391 |
Description | CAP CER 390PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02880 | £1.44 |
| 100 | £0.02480 | £2.48 |
| 500 | £0.01816 | £9.08 |
| 1,000 | £0.01613 | £16.13 |
| 2,500 | £0.01399 | £34.98 |
| 5,000 | £0.01270 | £63.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01026 | £205.20 |
| 40,000 | £0.00958 | £383.20 |
| 60,000 | £0.00924 | £554.40 |
| 100,000 | £0.00886 | £886.00 |
| 140,000 | £0.00864 | £1,209.60 |
| 200,000 | £0.00843 | £1,686.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

