


CC0100KRX5R5BB103 | |
|---|---|
DigiKey Part Number | 311-1574-2-ND - Tape & Reel (TR) 311-1574-1-ND - Cut Tape (CT) 311-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R5BB103 |
Description | CAP CER 10000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R5BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06000 | £0.60 |
| 50 | £0.04180 | £2.09 |
| 100 | £0.03640 | £3.64 |
| 500 | £0.02718 | £13.59 |
| 1,000 | £0.02436 | £24.36 |
| 2,500 | £0.02138 | £53.45 |
| 5,000 | £0.01958 | £97.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01609 | £321.80 |
| 40,000 | £0.01515 | £606.00 |
| 60,000 | £0.01467 | £880.20 |
| 100,000 | £0.01414 | £1,414.00 |
| 140,000 | £0.01383 | £1,936.20 |
| 200,000 | £0.01354 | £2,708.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

