
CC0100CRNPO7BN1R5 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN1R5TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN1R5CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN1R5 |
Description | CAP CER 1.5PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01274 | £254.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02840 | £2.84 |
| 500 | £0.02102 | £10.51 |
| 1,000 | £0.01809 | £18.09 |
| 2,500 | £0.01552 | £38.80 |
| 5,000 | £0.01454 | £72.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02450 | £2.45 |
| 500 | £0.01784 | £8.92 |
| 1,000 | £0.01580 | £15.80 |
| 2,500 | £0.01363 | £34.08 |
| 5,000 | £0.01231 | £61.55 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

