
CC0100CRNPO7BN1R0 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN1R0TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN1R0CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN1R0 |
Description | CAP CER 1PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02960 | £2.96 |
| 500 | £0.02186 | £10.93 |
| 1,000 | £0.01949 | £19.49 |
| 2,500 | £0.01700 | £42.50 |
| 5,000 | £0.01550 | £77.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01262 | £252.40 |
| 40,000 | £0.01183 | £473.20 |
| 60,000 | £0.01143 | £685.80 |
| 100,000 | £0.01099 | £1,099.00 |
| 140,000 | £0.01073 | £1,502.20 |
| 200,000 | £0.01048 | £2,096.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

