
CA0612MRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CA0612MRX7R9BB471TR-ND - Tape & Reel (TR) 13-CA0612MRX7R9BB471CT-ND - Cut Tape (CT) 13-CA0612MRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612MRX7R9BB471 |
Description | CAP ARRAY 470PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612MRX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15200 | £1.52 |
| 50 | £0.11120 | £5.56 |
| 100 | £0.09880 | £9.88 |
| 500 | £0.07772 | £38.86 |
| 1,000 | £0.07123 | £71.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05858 | £234.32 |
| 8,000 | £0.05514 | £441.12 |
| 12,000 | £0.05342 | £641.04 |
| 20,000 | £0.05151 | £1,030.20 |
| 28,000 | £0.05040 | £1,411.20 |
| 40,000 | £0.04933 | £1,973.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

