Parametric Equivalent

CA0612KRX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB222TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB222CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB222 |
Description | CAP ARRAY 2200PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R9BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13900 | £1.39 |
| 50 | £0.10100 | £5.05 |
| 100 | £0.08940 | £8.94 |
| 500 | £0.07006 | £35.03 |
| 1,000 | £0.06407 | £64.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05248 | £209.92 |
| 8,000 | £0.04931 | £394.48 |
| 12,000 | £0.04772 | £572.64 |
| 20,000 | £0.04596 | £919.20 |
| 28,000 | £0.04493 | £1,258.04 |
| 40,000 | £0.04394 | £1,757.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |





