
CA0508KRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN180TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN180CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN180 |
Description | CAP ARRAY 18PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 18pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14300 | £1.43 |
| 50 | £0.10440 | £5.22 |
| 100 | £0.09260 | £9.26 |
| 500 | £0.07264 | £36.32 |
| 1,000 | £0.06648 | £66.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05454 | £218.16 |
| 8,000 | £0.05127 | £410.16 |
| 12,000 | £0.04964 | £595.68 |
| 20,000 | £0.04783 | £956.60 |
| 28,000 | £0.04677 | £1,309.56 |
| 40,000 | £0.04575 | £1,830.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

