150pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508JRNPO9BN151

DigiKey Part Number
13-CA0508JRNPO9BN151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA0508JRNPO9BN151
Description
CAP ARRAY 150PF 50V C0G/NP0 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06259£250.36
Manufacturers Standard Package
Unit Price without VAT:£0.06259
Unit Price with VAT:£0.07511