
BK60-300-DZ | |
|---|---|
DigiKey Part Number | 13-BK60-300-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK60-300-DZ |
Description | PTC RESET FUSE 60V 3A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.976" Dia x 0.122" T (24.80mm x 3.10mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.413" (10.50mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 5 | £0.44200 | £2.21 |
| 10 | £0.40800 | £4.08 |
| 50 | £0.33840 | £16.92 |
| 200 | £0.28810 | £57.62 |
| 400 | £0.26573 | £106.29 |
| 600 | £0.25343 | £152.06 |
| 1,000 | £0.23870 | £238.70 |
| 5,000 | £0.19734 | £986.70 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

