Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK60-135-DZ

DigiKey Part Number
13-BK60-135-DZ-ND
Manufacturer
Manufacturer Product Number
BK60-135-DZ
Description
PTC RESET FUSE 60V 1.35A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
9.6 s
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
270 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.571" Dia x 0.177" T (14.50mm x 4.50mm)
Height - Seated (Max)
0.772" (19.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.28000£0.28
5£0.22800£1.14
10£0.21100£2.11
50£0.17480£8.74
100£0.16120£16.12
250£0.14496£36.24
500£0.13376£66.88
1,000£0.12336£123.36
5,000£0.10208£510.40
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600