
BK32003502 | |
|---|---|
DigiKey Part Number | 13-BK32003502TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BK32003502 |
Description | GDT 700V 500A 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 700 V 500A ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 700 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08287 | £414.35 |
| Unit Price without VAT: | £0.08287 |
|---|---|
| Unit Price with VAT: | £0.09944 |

