Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK30-800-SZ

DigiKey Part Number
13-BK30-800-SZ-ND
Manufacturer
Manufacturer Product Number
BK30-800-SZ
Description
PTC RESET FUSE 30V 8A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
16 A
Current - Max
40 A
Time to Trip
18.8 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
25 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.122" W (23.50mm x 3.10mm)
Height - Seated (Max)
1.220" (31.00mm)
Thickness (Max)
-
Lead Spacing
0.413" (10.50mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£0.31000£62.00
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200