
BK30-700-SZ | |
|---|---|
DigiKey Part Number | 13-BK30-700-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK30-700-SZ |
Description | PTC RESET FUSE 30V 7A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 40 A | |
Time to Trip | 17.5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.122" W (17.50mm x 3.10mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.413" (10.50mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.31000 | £62.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

