Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK30-135-SI

DigiKey Part Number
13-BK30-135-SI-ND
Manufacturer
Manufacturer Product Number
BK30-135-SI
Description
PTC RESET FUSE 30V 1.35A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
7.3 s
Resistance - Initial (Ri) (Min)
55 mOhms
Resistance - Post Trip (R1) (Max)
160 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.362" L x 0.122" W (9.20mm x 3.10mm)
Height - Seated (Max)
0.661" (16.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.19000£0.19
5£0.15200£0.76
10£0.14000£1.40
50£0.11640£5.82
100£0.10740£10.74
250£0.09656£24.14
500£0.08910£44.55
1,000£0.08218£82.18
5,000£0.06804£340.20
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800