
BK16-500-SZ | |
|---|---|
DigiKey Part Number | 13-BK16-500-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK16-500-SZ |
Description | PTC RESET FUSE 16V 5A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 14 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.122" W (10.70mm x 3.10mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 5 | £0.19800 | £0.99 |
| 10 | £0.18200 | £1.82 |
| 50 | £0.15120 | £7.56 |
| 100 | £0.13960 | £13.96 |
| 250 | £0.12548 | £31.37 |
| 500 | £0.11574 | £57.87 |
| 1,000 | £0.10675 | £106.75 |
| 5,000 | £0.08835 | £441.75 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

