
BK130-300-SZ | |
|---|---|
DigiKey Part Number | 13-BK130-300-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK130-300-SZ |
Description | PTC RESET FUSE 130V 300MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 130V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 130V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 20 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.378" L x 0.150" W (9.60mm x 3.80mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11385 | £113.85 |
| Unit Price without VAT: | £0.11385 |
|---|---|
| Unit Price with VAT: | £0.13662 |

